3-pole, 3-contact power inlet/outlet connector with straight orientation and quick connect termination. Rated for 250V AC and 15A, featuring tin-plated socket contacts and a black module package. Designed for panel mounting with screw and flange options, it offers IP20 and IP30 ratings. Approvals include UL, SEMKO, CSA, and VDE, with a flammability rating of UL94 V-0. Operating temperature range is -25°C to 70°C.
Schurter 4304.6002 technical specifications.
| Approvals | UL, SEMKO, CSA, VDE |
| Package/Case | Module |
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Socket |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw, Flanges |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20, IP30 |
| RoHS Compliant | Yes |
| Series | 1050 |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 1.114657oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4304.6002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.