General purpose power connector for panel mounting, featuring a straight, 3-pole inlet/outlet configuration with solder lug termination. Rated for 10A and 250V AC/DC, with a maximum current rating of 15A and a maximum operating temperature of 70°C. Constructed with UL94 V-0 flammability rating and IP20 protection, this black module is RoHS compliant.
Schurter 4304.6003 technical specifications.
| Approvals | UL, SEMKO |
| Package/Case | Module |
| Color | Black |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1051 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 1.047284oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4304.6003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.