
Mains power connector featuring a straight, male configuration with 3 contacts and 3 positions. Rated for 10A and 250VAC, this connector includes a fuse holder for 5 x 20mm fuses. It offers panel mounting via screw and flanges, with quick connect termination. The component is UL94 V-0 flammability rated and IP40 protected, with RoHS compliance.
Schurter 4304.6071 technical specifications.
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 6762 |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 1.135469oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4304.6071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
