
Standard & High-Density Card Edge Connector, Power Entry Module Receptacle with IEC320-C14 inlet. Features 3 contacts, 3 positions, and a straight orientation with solder termination. Rated for 10A current and 250V AC/DC voltage. Includes a fuse holder for 5 x 20mm fuses. Panel mountable with flanges, offering IP20 protection. Operates within a temperature range of -25°C to 70°C and meets UL94 V-0 flammability standards.
Schurter 4304.6090 technical specifications.
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6765 |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 1.146757oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4304.6090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
