Datasheets.com
Datasheets.com
Mains Power Connector, 10A 250VAC, 3-Pos, Male, Solder, Fuse
Schurter

4304.6094

Mains Power Connector, 10A 250VAC, 3-Pos, Male, Solder, Fuse

Mains power connector with a 10A current rating and 250VAC maximum voltage. Features a male, straight orientation with solder terminals and 3 positions/contacts. Includes integrated fuse holder for 5 x 20mm fuses, UL94 V-0 flammability rating, and IP20 protection. Mountable via panel, flanges, or snap-in, with UL and ENEC approvals.

PackageModule
Current10A
Voltage Rating250V
Current Rating10A
Quick Jump:

Technical Specifications

Schurter 4304.6094 technical specifications.

General

Approvals
UL, ENEC
Package/Case
Module
Current
10A
Current Rating
10A
Filter Type
NONE
Flammability Rating
UL94 V-0
Fuse
Yes
Fuse Size
5 x 20mm
Gender
Male
Max Voltage Rating (AC)
250V
Mount
Panel, Flanges, Snap in
Number of Contacts
3
Number of Poles
2
Number of Positions
3
Orientation
Straight
Package Quantity
50
Packaging
Bulk
Radiation Hardening
No
Ratings
IP20
RoHS Compliant
Yes
Series
6765
Termination
Solder
Voltage Rating
250V
Voltage Rating (AC)
250V
Weight
1.18838oz

Compliance

RoHS
Compliant

Datasheet

Schurter 4304.6094 Datasheet

Download the complete datasheet for Schurter 4304.6094 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.