Schurter 4304.6300 technical specifications.
| Approvals | UL, ENEC |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.118inch |
| Ratings | IP20 |
| Series | 6010-K |
| Weight | 0.755921oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4304.6300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.