Schurter 4305.0021 technical specifications.
| Package/Case | Module |
| Current Rating | 10A |
| Fuse | No |
| Fuse Current | 10A |
| Fuse Size | 5 x 20mm |
| Lead Free | Lead Free |
| Number of Poles | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FUSEDRAWER 1 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.564383oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4305.0021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.