Standard & High-Density Card Edge Connector, straight orientation, featuring a quick connect termination. This module-style component supports a 240V AC voltage rating and a 10A current rating. Designed for screw mounting, it operates within a temperature range of -25°C to 70°C. Packaging is bulk, with 50 units per package.
Schurter 4305.0048.01 technical specifications.
| Package/Case | Module |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Voltage Selectors Insert 1 |
| Termination | Quick Connect |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| Weight | 0.144623oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4305.0048.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.