Schurter 4305.0048.03 technical specifications.
| Package/Case | Module |
| Current Rating | 10A |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Voltage Selectors Insert 1 |
| Termination | Quick Connect |
| Voltage Rating | 220V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 500mV |
| Weight | 0.144623oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4305.0048.03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.