Schurter 4305.0050.04 technical specifications.
| Fuse | No |
| Lead Free | Lead Free |
| Package Quantity | 50 |
| Series | Voltage Selectors Insert 1 |
| Weight | 0.134041oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4305.0050.04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.