Schurter 4310.0004 technical specifications.
| Approvals | CSA, VDE, TUV, PSE |
| Package/Case | 0102 |
| Current | 15A |
| Fuse | No |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP20 |
| Series | 102 |
| Termination | Screw |
| Weight | 1.498085oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4310.0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.