
3-position, straight receptacle power connector for cable mounting. Features screw termination and a 21A current rating at 250V AC. Operates within a -25°C to 70°C temperature range and boasts UL94 V-0 flammability. IP20 rated and RoHS compliant.
Schurter 4310.0006 technical specifications.
| Approvals | UL, VDE, ENEC |
| Color | Black |
| Current | 21A |
| Current Rating | 21A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Receptacle |
| Max Current Rating | 21A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 0104 |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| Weight | 1.046931oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4310.0006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.