Schurter 4310.0007 technical specifications.
| Approvals | UL, VDE, ENEC |
| Color | Grey |
| Current | 21A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 104 |
| Termination | Screw |
| Weight | 1.053633oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Schurter 4310.0007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.