Schurter 4310.0008 technical specifications.
| Approvals | UL, CSA, VDE |
| Color | Black |
| Current | 21A |
| Current Rating | 21A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 0106 |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| Weight | 1.220479oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Schurter 4310.0008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.