Schurter 4310.0017 technical specifications.
| Approvals | ENEC |
| Color | Grey |
| Current | 21A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Female |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1651 |
| Termination | Screw |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4310.0017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.