Schurter 4310.0028 technical specifications.
| Approvals | VDE, TUV, PSE |
| Color | Grey |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Female |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | 4022 |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 0.788373oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4310.0028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.