Schurter 4310.0032 technical specifications.
| Approvals | VDE, TUV, PSE |
| Color | Grey |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 8111 |
| Termination | Screw |
| Weight | 0.829291oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Schurter 4310.0032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.