Schurter 4310.0033 technical specifications.
| Approvals | cULus, ENEC, CCC |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | 9009 |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4310.0033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.