The 4311.0003 is a 2-position panel mount connector with a straight orientation and 2 contacts. It is rated for IP20 and meets the UL94 V-0 flammability standard. The connector is available in a bulk packaging quantity of 100 and is RoHS compliant. It is suitable for use in applications where a panel mount connector is required, and it can withstand a panel thickness of up to 0.059 inch.
Schurter 4311.0003 technical specifications.
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Mount | Panel, Snap in |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | 1201 |
| Termination | Solder |
| Weight | 0.304062oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4311.0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.