Schurter 4311.0005 technical specifications.
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Mount | Panel, Snap in |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | 1201 |
| Termination | Quick Connect |
| Weight | 0.312175oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4311.0005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.