Schurter 4311.0009 technical specifications.
| Approvals | BSI |
| Current | 13A |
| Fuse | No |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | 1363 |
| Termination | Screw |
| Weight | 1.859291oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4311.0009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.