Schurter 4311.9306 technical specifications.
| Color | Grey |
| Length | 40.3mm |
| Material | PVC |
| Mount | Cable |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Weight | 0.159438oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4311.9306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.