Schurter 4311.9307 technical specifications.
| Color | Black |
| Length | 36.7mm |
| Material | PVC |
| Mount | Cable |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Weight | 0.084305oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4311.9307 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.