Schurter 4311.9310 technical specifications.
| Package/Case | 0101 |
| Length | 38mm |
| Material | PVC |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Weight | 0.103353oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4311.9310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.