Schurter 4311.9313 technical specifications.
| Body Material | Polyvinyl |
| Package/Case | 0102 |
| Length | 40mm |
| Material | Thermoplastic |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.091712oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4311.9313 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
