Schurter 4311.9315 technical specifications.
| Length | 39mm |
| Mount | Cable |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Weight | 0.098062oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4311.9315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.