Schurter 4311.9317 technical specifications.
| Length | 39.4mm |
| Mount | Cable |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Weight | 0.192949oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4311.9317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.