Schurter 4311.9402 technical specifications.
| Package/Case | Module |
| Gender | Male |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Weight | 0.141449oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4311.9402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.