The 4312.0005 is a high-quality IEC C14 appliance inlet designed for panel mounting. It features a screw-on mounting mechanism from the front side and is equipped with 6.3 x 0.8 mm quick-connect terminals. The component is rated for 10A at 250VAC (IEC) and 15A at 250VAC (UL/CSA). It is suitable for applications requiring a reliable power connection in compliance with IEC 60320-1 standards.
Schurter 4312.0005 technical specifications.
| Voltage Rating | 250VAC |
| Current Rating | 10A |
| Operating Temperature Range | -25 to 70°C |
| Mounting Type | Screw-on mounting from front side |
| Terminal Type | Quick connect terminals 6.3 x 0.8 mm |
| Panel Thickness | 8mm |
| Connector Type | IEC 60320-1 C14 |
| IP Protection Class | 40IP |
| Number of Poles | 3 |
| RoHS | Compliant |
| REACH | Compliant |
| Approvals | VDE, UL, CCC |
Download the complete datasheet for Schurter 4312.0005 to view detailed technical specifications.
No datasheet is available for this part.