Schurter 4420.0262 technical specifications.
| Actuator Type | Lever |
| Approvals | VDE, cULus |
| Breaker Type | Thermal Magnetic |
| Current Rating | 20A |
| Frequency | 50Hz |
| Height | 68.4mm |
| Length | 90mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AS168X |
| Termination | Screw |
| Voltage Rating | 277V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 65V |
| Width | 17.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter 4420.0262 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.