Schurter 4430.0029 technical specifications.
| Approvals | IEC, EN |
| Color | Black, White |
| Current Rating | 13A |
| Ratings | IP40 |
| Series | TA45-ABT |
| Termination | Faston |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4430.0029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.