Datasheets.com
Datasheets.com
Circuit Breakers CBE TA35-C324L040C0
Schurter

4435.0316

Circuit Breakers CBE TA35-C324L040C0

Current Rating4A
MountingPanel
Quick Jump:

Technical Specifications

Schurter 4435.0316 technical specifications.

General

Actuator Type
Rocker
Breaker Type
Thermal
Current Rating
4A
Illumination Color
Green
Max Operating Temperature
60°C
Min Operating Temperature
-30°C
Mount
Panel
Number of Poles
2
Packaging
Bulk
Radiation Hardening
No
Series
TA35
Termination
Quick Connect
Voltage Rating (AC)
240V
DC Rated Voltage
60V
Weight
1.104075oz

Compliance

RoHS
Compliant

Datasheet

Schurter 4435.0316 Datasheet

Download the complete datasheet for Schurter 4435.0316 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.