Male plug for mains power connection, constructed from stainless steel and RoHS compliant. This assembly tool features a lead-free design, suitable for bulk packaging. It does not offer radiation hardening and is not REACH SVHC compliant.
Schurter 4700.0004 technical specifications.
| Lead Free | Lead Free |
| Material | Stainless Steel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.529109oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4700.0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.