Schurter 4700.0005 technical specifications.
| Lead Free | Lead Free |
| Material | Stainless Steel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.529109oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4700.0005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
