Schurter 4710.4014 technical specifications.
| Color | Black |
| Contact Type | Socket |
| Current | 20A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Series | 4710 |
| Termination | IDC |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4710.4014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
