
IEC Outlet, 3-position receptacle with solder termination, rated for 10A and 250V AC. Features a built-in fuse holder for 5 x 20mm fuses and a panel mount design with snap-in installation. Constructed with UL94 V-0 flammability rating and operating temperature range of -25°C to 70°C. Approvals include VDE and cULus, with RoHS compliance.
Schurter 4719.4300 technical specifications.
| Approvals | VDE, cULus |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Depth | 36mm |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4719 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4719.4300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.