Schurter 4719.5300 technical specifications.
| Package/Case | Module |
| Current Rating | 10A |
| Fuse | Yes |
| Gender | Receptacle |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Package Quantity | 100 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4917 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4719.5300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.