
3-pole, 3-position card edge connector with straight orientation and quick connect termination. Features a 15A maximum current rating and 250V AC voltage rating. Constructed from black thermoplastic with UL94 V-0 flammability rating. Panel mountable via flanges and screws, with IP30 protection. RoHS compliant and operates between -25°C and 70°C.
Schurter 4721.0000 technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Type | Socket |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP30 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4721 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.599657oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4721.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
