Schurter 4726.0100 technical specifications.
| Gender | Female |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4726.0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.