Schurter 4730.0100 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | Module |
| Current Rating | 16A |
| Gender | Male, Female |
| Lead Free | Lead Free |
| Mount | Panel, Screw |
| Number of Contacts | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4730 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4730.0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.