
Mains power connector, 10A, 250VAC, male, straight orientation, featuring screw terminal termination for 3 conductors. This free-hanging, cable-mount plug is constructed from black thermoplastic with a UL94 V-0 flammability rating. Operating temperature range is -25°C to 70°C, with UL, CSA, and VDE approvals. RoHS compliant and lead-free.
Schurter 4732.0000 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Thermoplastic |
| Color | Black |
| Current | 10A |
| Current Rating | 10A |
| Depth | 81mm |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 28.7mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Conductors | 3 |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4732 |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 1.058219oz |
| Wire/Cable Diameter | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4732.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.