Mains power connector, male, 3 positions, 3 conductors, straight orientation. Features a 250VAC voltage rating and a 10A/15A current rating. Termination is via screw terminals, suitable for cable mounting with a maximum wire/cable diameter of 10mm. Constructed with black thermoplastic body material, UL94 V-0 flammability rating, and operating temperature range of -25°C to 70°C. Approvals include UL, CSA, and VDE. RoHS compliant.
Schurter 4735.0000 technical specifications.
Download the complete datasheet for Schurter 4735.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.