Schurter 4740.43 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Lead Length | 2m |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter 4740.43 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.