Schurter 4740.4600 technical specifications.
| AC Outlets | 6 |
| Approvals | UL, CSA, IEC |
| Color | Black |
| Connector Type A | Plug |
| Cord Length | 6.5foot |
| Fuse | Yes |
| Gender | Female |
| Height | 40mm |
| Lead Length | 2m |
| Length | 225mm |
| Max Current Rating | 10A |
| Mount | Wall, Cable |
| Overload Protection | Fuse Holder |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4740 |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 59mm |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4740.4600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.