Standard & High-Density Card Edge Connector, 12 contacts, straight orientation, female gender, with solder termination. Features a 15A maximum current rating and 250V AC/DC voltage rating. Constructed from UL94 V-0 rated thermoplastic, this lead-free component operates between -25°C and 70°C. Panel mountable with snap-in capability for 0.059-inch panel thickness. RoHS compliant with cULus and ENEC approvals.
Schurter 4752.4000 technical specifications.
| Approvals | cULus, ENEC |
| Body Material | Thermoplastic |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 12 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| Ratings | IP30 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4752 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 2.680821oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4752.4000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.