
Standard & High-Density Card Edge Connector, featuring 12 contacts and 8 poles with straight orientation. This receptacle offers a 10A current rating, a maximum voltage rating of 250V AC, and a quick connect termination. Constructed from black thermoplastic with a UL94 V-0 flammability rating, it operates between -25°C and 70°C. Panel mountable with snap-in capability, this connector is UL, CSA, IEC, and EN approved, RoHS compliant, and rated IP30.
Schurter 4752.4200 technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Type | Socket |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 12 |
| Number of Poles | 8 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Primary Type | MODULE |
| Ratings | IP30 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4752 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 2.680821oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4752.4200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
