Schurter 4752.4400 technical specifications.
| Approvals | cULus, ENEC |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Number of Contacts | 12 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| Ratings | IP30 |
| RoHS Compliant | Yes |
| Series | 4752 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 2.680821oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4752.4400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.