Schurter 4752.5000 technical specifications.
| Approvals | cULus, ENEC |
| Body Material | Thermoplastic |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Female |
| Mount | Panel, Snap in |
| Number of Contacts | 12 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.079inch |
| Radiation Hardening | No |
| Ratings | IP30 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4752 |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 2.680821oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4752.5000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.