12-position female power connector with straight orientation, designed for panel mounting with snap-in installation. Features 6 terminals and 4 ports, offering a 10A current rating and a maximum voltage rating of 250V AC/DC. Constructed with UL94 V-0 rated thermoplastic, this connector operates within a temperature range of -25°C to 70°C and is RoHS compliant. Approvals include cULus, ENEC, and CCC, with IP30 ingress protection.
Schurter 4754.4200 technical specifications.
| Approvals | cULus, ENEC, CCC |
| Body Material | Thermoplastic |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| Radiation Hardening | No |
| Ratings | IP30 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 4754 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4754.4200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.