12-position female power connector with straight orientation, featuring 6 terminals and 4 ports. Rated for 15A and 250V AC/DC, this panel-mount connector utilizes quick connect termination and is constructed from UL94 V-0 rated thermoplastic. Operating temperature range is -25°C to 70°C, with IP30 protection. Approvals include cULus and ENEC, and the component is RoHS compliant.
Schurter 4758.4200 technical specifications.
| Approvals | cULus, ENEC |
| Body Material | Thermoplastic |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 12 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| Radiation Hardening | No |
| Ratings | IP30 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4758 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4758.4200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.